Technical Document
Specifications
Brand
LovatoNumber of Poles
2
Current Rating
32A
Tripping Characteristics
Type C
Rated AC Voltage
230 V, 400V
Rated DC Voltage
80V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
ModuLo
Series
P1MB
Circuit Breaker Type
MCB
Width
36mm
Length
86.5mm
Mounting Style
DIN Rail Mount
Depth
80mm
Country of Origin
Italy
Product details
P1MB MCBs 2P
Miniature Circuit Breakers up to 63A with positive indication by flag window
Ratings 1 to 63A
Tripping characteristics B, C and D
Rated insulation voltagei: 440V
Rated impulse withstand voltage: 4kV
Rated operating voltage: 230/400VAC
DIN rail mounting
Add-on blocks available
Lovato MCBs
AED 243.34
AED 243.34 Each (ex VAT)
AED 255.51
AED 255.51 Each (inc. VAT)
1
AED 243.34
AED 243.34 Each (ex VAT)
AED 255.51
AED 255.51 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LovatoNumber of Poles
2
Current Rating
32A
Tripping Characteristics
Type C
Rated AC Voltage
230 V, 400V
Rated DC Voltage
80V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
ModuLo
Series
P1MB
Circuit Breaker Type
MCB
Width
36mm
Length
86.5mm
Mounting Style
DIN Rail Mount
Depth
80mm
Country of Origin
Italy
Product details
P1MB MCBs 2P
Miniature Circuit Breakers up to 63A with positive indication by flag window
Ratings 1 to 63A
Tripping characteristics B, C and D
Rated insulation voltagei: 440V
Rated impulse withstand voltage: 4kV
Rated operating voltage: 230/400VAC
DIN rail mounting
Add-on blocks available