Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lovato ModuLo P2MB MCB, 2P, 80A Curve C, 230V AC, 60V DC, 10 kA Breaking Capacity

RS Stock No.: 825-6153Brand: LovatoManufacturers Part No.: P2MB2PC080
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Lovato

Number of Poles

2

Current Rating

80A

Tripping Characteristics

Type C

Rated AC Voltage

230 V, 400V

Rated DC Voltage

60V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

ModuLo

Series

P2MB

Circuit Breaker Type

MCB

Width

54mm

Length

85mm

Mounting Style

DIN Rail Mount

Depth

80mm

Country of Origin

Italy

Product details

P2MB MCBs

Miniature Circuit Breakers up to 125A with positive indication by flag window

Ratings 80 to 125A
1P, 2P, 3P and 4P versions
Pole width 27mm
Tripping characteristics C
Rated insulation voltage: 400V
Rated impulse withstand voltage: 4kV
Rated operating voltage: 230/400VAC
DIN rail mounting
Add-on blocks available

Lovato MCBs

You may be interested in
Stock information temporarily unavailable.

AED 672.10

AED 672.10 Each (ex VAT)

AED 705.71

AED 705.71 Each (inc. VAT)

Lovato ModuLo P2MB MCB, 2P, 80A Curve C, 230V AC, 60V DC, 10 kA Breaking Capacity

AED 672.10

AED 672.10 Each (ex VAT)

AED 705.71

AED 705.71 Each (inc. VAT)

Lovato ModuLo P2MB MCB, 2P, 80A Curve C, 230V AC, 60V DC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Lovato

Number of Poles

2

Current Rating

80A

Tripping Characteristics

Type C

Rated AC Voltage

230 V, 400V

Rated DC Voltage

60V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

ModuLo

Series

P2MB

Circuit Breaker Type

MCB

Width

54mm

Length

85mm

Mounting Style

DIN Rail Mount

Depth

80mm

Country of Origin

Italy

Product details

P2MB MCBs

Miniature Circuit Breakers up to 125A with positive indication by flag window

Ratings 80 to 125A
1P, 2P, 3P and 4P versions
Pole width 27mm
Tripping characteristics C
Rated insulation voltage: 400V
Rated impulse withstand voltage: 4kV
Rated operating voltage: 230/400VAC
DIN rail mounting
Add-on blocks available

Lovato MCBs

You may be interested in