Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lovato Earth Leakage Relay, 50 Hz, 60 Hz Frequency, 0.025 → 25A Leakage, 2 Output

RS Stock No.: 248-3498Brand: LovatoManufacturers Part No.: R3D415
brand-logo
View all in Earth Leakage Relays

Technical Document

Specifications

Brand

Lovato

Frequency Range

50 Hz, 60 Hz

Leakage Range

0.025 → 25A

Output

2

Country of Origin

Italy

Stock information temporarily unavailable.

AED 2,416.74

AED 2,416.74 Each (ex VAT)

AED 2,537.58

AED 2,537.58 Each (inc. VAT)

Lovato Earth Leakage Relay, 50 Hz, 60 Hz Frequency, 0.025 → 25A Leakage, 2 Output

AED 2,416.74

AED 2,416.74 Each (ex VAT)

AED 2,537.58

AED 2,537.58 Each (inc. VAT)

Lovato Earth Leakage Relay, 50 Hz, 60 Hz Frequency, 0.025 → 25A Leakage, 2 Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lovato

Frequency Range

50 Hz, 60 Hz

Leakage Range

0.025 → 25A

Output

2

Country of Origin

Italy