Lovato RF38 Thermal Overload Relay, 32 → 38 A F.L.C, 38 A Contact Rating, 3P

RS Stock No.: 685-1429Brand: LovatoManufacturers Part No.: RF383800
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

Lovato

FLC Motor Rating

32 → 38 A

Contact Current Rating

38 A

Pole Configuration

3P

Series

RF38

Reset Method

Automatic, Manual

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Country of Origin

Italy

Product details

3-Pole Thermal Overload Relays RF38

Manual or automatic re-settings available
Direct mounting on BF09 - BF38 contactors
Rated insulation voltage Ui: 690V
Frequency limit 0-400Hz
Operating temperature -25 to +60°C
Can be mounted on contactor or seperately
Test button - trip indicator

Lovato Orange Contactors, Control Relays and Accessories

Stock information temporarily unavailable.

AED 533.19

AED 533.19 Each (ex VAT)

AED 559.85

AED 559.85 Each (inc. VAT)

Lovato RF38 Thermal Overload Relay, 32 → 38 A F.L.C, 38 A Contact Rating, 3P

AED 533.19

AED 533.19 Each (ex VAT)

AED 559.85

AED 559.85 Each (inc. VAT)

Lovato RF38 Thermal Overload Relay, 32 → 38 A F.L.C, 38 A Contact Rating, 3P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lovato

FLC Motor Rating

32 → 38 A

Contact Current Rating

38 A

Pole Configuration

3P

Series

RF38

Reset Method

Automatic, Manual

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Country of Origin

Italy

Product details

3-Pole Thermal Overload Relays RF38

Manual or automatic re-settings available
Direct mounting on BF09 - BF38 contactors
Rated insulation voltage Ui: 690V
Frequency limit 0-400Hz
Operating temperature -25 to +60°C
Can be mounted on contactor or seperately
Test button - trip indicator

Lovato Orange Contactors, Control Relays and Accessories