Lovato Push Push Control Station Switch, Red, O, IP66, IP67, IP69K

RS Stock No.: 790-3549Brand: LovatoManufacturers Part No.: S1P01
brand-logo
View all in Control Stations

Technical Document

Specifications

Brand

Lovato

Push Button Marking

O

Push Button Colour

Red

IP Rating

IP66, IP67, IP69K

Cutout Diameter

22mm

Push Button Actuation

Push Push

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Terminal Type

Screw

Country of Origin

Italy

Product details

Control Stations

This range of polycarbonate control stations from the Lovato Platinum 22mm series can be mounted in any position.

Stock information temporarily unavailable.

AED 156.50

AED 156.50 Each (ex VAT)

AED 164.33

AED 164.33 Each (inc. VAT)

Lovato Push Push Control Station Switch, Red, O, IP66, IP67, IP69K

AED 156.50

AED 156.50 Each (ex VAT)

AED 164.33

AED 164.33 Each (inc. VAT)

Lovato Push Push Control Station Switch, Red, O, IP66, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lovato

Push Button Marking

O

Push Button Colour

Red

IP Rating

IP66, IP67, IP69K

Cutout Diameter

22mm

Push Button Actuation

Push Push

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Terminal Type

Screw

Country of Origin

Italy

Product details

Control Stations

This range of polycarbonate control stations from the Lovato Platinum 22mm series can be mounted in any position.