Technical Document
Specifications
Brand
LovatoMounting Type
Surface Mount
Contact Configuration
1NC
Push Button Actuation
Twist Release
Illuminated
No
Series
S1PY
IP Rating
IP66, IP67, IP69K
Push Button Shape
mushroom
Depth
97.4mm
Auxiliary Contacts
NO
Width
72mm
Bezel Material
Plastic
Pole and Throw Configuration
SPST
Height
72mm
Push Button Material
Plastic
Country of Origin
Italy
AED 279.88
AED 279.88 Each (ex VAT)
AED 293.87
AED 293.87 Each (inc. VAT)
1
AED 279.88
AED 279.88 Each (ex VAT)
AED 293.87
AED 293.87 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 279.88 |
5 - 9 | AED 271.42 |
10+ | AED 260.03 |
Technical Document
Specifications
Brand
LovatoMounting Type
Surface Mount
Contact Configuration
1NC
Push Button Actuation
Twist Release
Illuminated
No
Series
S1PY
IP Rating
IP66, IP67, IP69K
Push Button Shape
mushroom
Depth
97.4mm
Auxiliary Contacts
NO
Width
72mm
Bezel Material
Plastic
Pole and Throw Configuration
SPST
Height
72mm
Push Button Material
Plastic
Country of Origin
Italy