Lovato S1PY Series Key Release Emergency Stop Push Button, Surface Mount, 40mm Cutout, 1NC, IP66, IP67, IP69K

RS Stock No.: 790-3543Brand: LovatoManufacturers Part No.: S1PY91KS
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

Lovato

Mounting Type

Surface Mount

Cutout Diameter

40mm

Contact Configuration

1NC

Push Button Actuation

Key Release

Illuminated

No

Series

S1PY

IP Rating

IP66, IP67, IP69K

Colour

Yellow

Push Button Shape

mushroom

Depth

97.4mm

Auxiliary Contacts

NO

Width

72mm

Height

72mm

Push Button Material

Plastic

Housing Colour

Yellow

Bezel Material

Plastic

Pole and Throw Configuration

SPST

Country of Origin

Italy

Product details

Control Stations

This range of polycarbonate control stations from the Lovato Platinum 22mm series can be mounted in any position.

Stock information temporarily unavailable.

AED 328.28

AED 328.28 Each (ex VAT)

AED 344.69

AED 344.69 Each (inc. VAT)

Lovato S1PY Series Key Release Emergency Stop Push Button, Surface Mount, 40mm Cutout, 1NC, IP66, IP67, IP69K

AED 328.28

AED 328.28 Each (ex VAT)

AED 344.69

AED 344.69 Each (inc. VAT)

Lovato S1PY Series Key Release Emergency Stop Push Button, Surface Mount, 40mm Cutout, 1NC, IP66, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 328.28
5 - 9AED 318.36
10+AED 304.55

Technical Document

Specifications

Brand

Lovato

Mounting Type

Surface Mount

Cutout Diameter

40mm

Contact Configuration

1NC

Push Button Actuation

Key Release

Illuminated

No

Series

S1PY

IP Rating

IP66, IP67, IP69K

Colour

Yellow

Push Button Shape

mushroom

Depth

97.4mm

Auxiliary Contacts

NO

Width

72mm

Height

72mm

Push Button Material

Plastic

Housing Colour

Yellow

Bezel Material

Plastic

Pole and Throw Configuration

SPST

Country of Origin

Italy

Product details

Control Stations

This range of polycarbonate control stations from the Lovato Platinum 22mm series can be mounted in any position.