Technical Document
Specifications
Brand
LovatoMounting Type
Surface Mount
Contact Configuration
1NC
Push Button Actuation
Key Release
Series
S1P
Illuminated
No
IP Rating
IP66, IP67, IP69K
Push Button Shape
mushroom
Depth
97.4mm
Auxiliary Contacts
NO
Width
72mm
Push Button Material
Polycarbonate
Bezel Material
Plastic
Height
72mm
Pole and Throw Configuration
SPST
Length
72mm
Country of Origin
Italy
AED 369.87
AED 369.87 Each (ex VAT)
AED 388.36
AED 388.36 Each (inc. VAT)
1
AED 369.87
AED 369.87 Each (ex VAT)
AED 388.36
AED 388.36 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 369.87 |
5 - 9 | AED 358.65 |
10+ | AED 343.20 |
Technical Document
Specifications
Brand
LovatoMounting Type
Surface Mount
Contact Configuration
1NC
Push Button Actuation
Key Release
Series
S1P
Illuminated
No
IP Rating
IP66, IP67, IP69K
Push Button Shape
mushroom
Depth
97.4mm
Auxiliary Contacts
NO
Width
72mm
Push Button Material
Polycarbonate
Bezel Material
Plastic
Height
72mm
Pole and Throw Configuration
SPST
Length
72mm
Country of Origin
Italy