Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lovato S1PY Series Pull Release Emergency Stop Push Button, Surface Mount, 1NC, IP66, IP67, IP69K

RS Stock No.: 790-3552Brand: LovatoManufacturers Part No.: S1PY91P
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

Lovato

Mounting Type

Surface Mount

Contact Configuration

1NC

Push Button Actuation

Pull Release

Illuminated

No

Series

S1PY

IP Rating

IP66, IP67, IP69K

Depth

97.4mm

Auxiliary Contacts

NO

Width

72mm

Bezel Material

Plastic

Pole and Throw Configuration

SPST

Height

72mm

Push Button Material

Plastic

Country of Origin

Italy

Stock information temporarily unavailable.

AED 291.23

AED 291.23 Each (ex VAT)

AED 305.79

AED 305.79 Each (inc. VAT)

Lovato S1PY Series Pull Release Emergency Stop Push Button, Surface Mount, 1NC, IP66, IP67, IP69K

AED 291.23

AED 291.23 Each (ex VAT)

AED 305.79

AED 305.79 Each (inc. VAT)

Lovato S1PY Series Pull Release Emergency Stop Push Button, Surface Mount, 1NC, IP66, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 291.23
5 - 9AED 282.27
10+AED 270.43

Technical Document

Specifications

Brand

Lovato

Mounting Type

Surface Mount

Contact Configuration

1NC

Push Button Actuation

Pull Release

Illuminated

No

Series

S1PY

IP Rating

IP66, IP67, IP69K

Depth

97.4mm

Auxiliary Contacts

NO

Width

72mm

Bezel Material

Plastic

Pole and Throw Configuration

SPST

Height

72mm

Push Button Material

Plastic

Country of Origin

Italy