Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lovato Variable Speed Drive, 0.4 kW, 1 Phase, 240 V, 2.4 A, VLA1 Series

RS Stock No.: 248-5682Brand: LovatoManufacturers Part No.: VLA104A240
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Lovato

Power Rating

0.4 kW

Phase

1

Supply Voltage

240 V

Current Rating

2.4 A

Series

VLA1

Output Frequency

0 → 599Hz

Country of Origin

Germany

Stock information temporarily unavailable.

AED 845.36

AED 845.36 Each (ex VAT)

AED 887.63

AED 887.63 Each (inc. VAT)

Lovato Variable Speed Drive, 0.4 kW, 1 Phase, 240 V, 2.4 A, VLA1 Series

AED 845.36

AED 845.36 Each (ex VAT)

AED 887.63

AED 887.63 Each (inc. VAT)

Lovato Variable Speed Drive, 0.4 kW, 1 Phase, 240 V, 2.4 A, VLA1 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lovato

Power Rating

0.4 kW

Phase

1

Supply Voltage

240 V

Current Rating

2.4 A

Series

VLA1

Output Frequency

0 → 599Hz

Country of Origin

Germany