LPRS, LoRa Module Transceiver 868MHz

RS Stock No.: 171-3740Brand: LPRSManufacturers Part No.: eRIC-LoRa
brand-logo
View all in LPWAN

Technical Document

Specifications

Brand

LPRS

Maximum Output Power

+7dBm

Protocol Type

Lora

Supported Bus Interfaces

RS232, UART

Supply Voltage

2.4 → 6V

Dimensions

15.24 x 20.32 x 2mm

Country of Origin

United Kingdom

AED 108.68

AED 108.68 Each (ex VAT)

AED 114.11

AED 114.11 Each (inc. VAT)

LPRS, LoRa Module Transceiver 868MHz

AED 108.68

AED 108.68 Each (ex VAT)

AED 114.11

AED 114.11 Each (inc. VAT)

LPRS, LoRa Module Transceiver 868MHz

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

LPRS

Maximum Output Power

+7dBm

Protocol Type

Lora

Supported Bus Interfaces

RS232, UART

Supply Voltage

2.4 → 6V

Dimensions

15.24 x 20.32 x 2mm

Country of Origin

United Kingdom