Technical Document
Specifications
Brand
LPRSRF Technology
RF Transceiver
Kit Classification
Module
Frequency
433MHz
Kit Name
easyRadio eRIC4
Country of Origin
United Kingdom
Product details
eRIC4 433MHz ISM Transceiver, LPRS
The easy Radio Intelligent Controller (eRIC4) radio transceiver module is based on a Texas Instruments CC430 System-on-Chip (SoC) device. THe processor Flash memory is programmed with a protected version of easyRadio Operating System (eROS) which provides the user with high-level access to all the radio functions. Part of the Flash memory area is available for application code. The module eliminates the need for a separate host microcontroller and so minimises cost and power consumption for simple sense and control RF nodes such as might be required for the Internet of Things (IoT).
CC430F5137 SoC, MSP430-core, 32KB Flash memory, 4KB RAM
Embedded eROS Operating System
Carrier Frequency: 433MHz ISM-Band
Max RF Output Power: +12dBm
Receiver Sensitivity: -111dBm @ 1200bps
Max RF Data Rate: 500kbps
Max Host Data Rate: 115.2kbps
AES-128 data encryption/decryption
Programmable User GPIO
Communication: serial UART with RTS/CTS handshaking
On-board temperature sensor
U.FL connector for external antenna
On-board +3.3V LDO voltage regulator
Power supply: +2.4V to +6.0Vdc
Operating Temperature Range: -40 to +85°C
Dimensions: 15 x 20 x 2.2mm SMD format
Wireless Modules - Low Power Radio Solutions
AED 8,801.10
AED 220.028 Each (In a Tray of 40) (ex VAT)
AED 9,241.16
AED 231.029 Each (In a Tray of 40) (inc. VAT)
40
AED 8,801.10
AED 220.028 Each (In a Tray of 40) (ex VAT)
AED 9,241.16
AED 231.029 Each (In a Tray of 40) (inc. VAT)
40
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tray |
---|---|---|
40 - 40 | AED 220.028 | AED 8,801.10 |
80+ | AED 209.055 | AED 8,362.20 |
Technical Document
Specifications
Brand
LPRSRF Technology
RF Transceiver
Kit Classification
Module
Frequency
433MHz
Kit Name
easyRadio eRIC4
Country of Origin
United Kingdom
Product details
eRIC4 433MHz ISM Transceiver, LPRS
The easy Radio Intelligent Controller (eRIC4) radio transceiver module is based on a Texas Instruments CC430 System-on-Chip (SoC) device. THe processor Flash memory is programmed with a protected version of easyRadio Operating System (eROS) which provides the user with high-level access to all the radio functions. Part of the Flash memory area is available for application code. The module eliminates the need for a separate host microcontroller and so minimises cost and power consumption for simple sense and control RF nodes such as might be required for the Internet of Things (IoT).
CC430F5137 SoC, MSP430-core, 32KB Flash memory, 4KB RAM
Embedded eROS Operating System
Carrier Frequency: 433MHz ISM-Band
Max RF Output Power: +12dBm
Receiver Sensitivity: -111dBm @ 1200bps
Max RF Data Rate: 500kbps
Max Host Data Rate: 115.2kbps
AES-128 data encryption/decryption
Programmable User GPIO
Communication: serial UART with RTS/CTS handshaking
On-board temperature sensor
U.FL connector for external antenna
On-board +3.3V LDO voltage regulator
Power supply: +2.4V to +6.0Vdc
Operating Temperature Range: -40 to +85°C
Dimensions: 15 x 20 x 2.2mm SMD format