Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

LPRS easyRadio ERIC9 RF Transceiver Module LPRS, eRIC9

RS Stock No.: 786-9578Brand: LPRSManufacturers Part No.: LPRS, eRIC9
brand-logo

Technical Document

Specifications

Brand

LPRS

RF Technology

RF Transceiver

Kit Classification

Module

Frequency

868 MHz, 915 MHz

Kit Name

easyRadio eRIC9

Country of Origin

United Kingdom

Product details

eRIC9 868/915MHz ISM Transceiver

The easy Radio Intelligent Controller (eRIC9) radio transceiver module is based on a Texas Instruments CC430 System-on-Chip (SoC) device. THe processor Flash memory is programmed with a protected version of easyRadio Operating System (eROS) which provides the user with high-level access to all the radio functions. Part of the Flash memory area is available for application code. The module eliminates the need for a separate host microcontroller and so minimises cost and power consumption for simple ’sense and control’ RF nodes such as might be required for the ’Internet of Things’ (IoT).

CC430F5137 SoC, MSP430-core, 32KB Flash memory, 4KB RAM
Embedded eROS Operating System
Carrier Frequency: 868/915MHz ISM-Band, pin-selectable
Max RF Output Power: +7dBm
Receiver Sensitivity: -109dBm @ 1200bps
Max RF Data Rate: 500kbps
Max Host Data Rate: 115.2kbps
AES-128 data encryption/decryption
Programmable User GPIO
Communication: serial UART with RTS/CTS handshaking
On-board temperature sensor
U.FL connector for external antenna
On-board +3.3V LDO voltage regulator
Power supply: +2.4V to +6.0Vdc
Operating Temperature Range: -40 to +85°C
Dimensions: 15 x 20 x 2.2mm SMD format

Wireless Modules - Low Power Radio Solutions

You may be interested in
Stock information temporarily unavailable.

AED 183.29

AED 183.29 Each (ex VAT)

AED 192.45

AED 192.45 Each (inc. VAT)

LPRS easyRadio ERIC9 RF Transceiver Module LPRS, eRIC9

AED 183.29

AED 183.29 Each (ex VAT)

AED 192.45

AED 192.45 Each (inc. VAT)

LPRS easyRadio ERIC9 RF Transceiver Module LPRS, eRIC9
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

LPRS

RF Technology

RF Transceiver

Kit Classification

Module

Frequency

868 MHz, 915 MHz

Kit Name

easyRadio eRIC9

Country of Origin

United Kingdom

Product details

eRIC9 868/915MHz ISM Transceiver

The easy Radio Intelligent Controller (eRIC9) radio transceiver module is based on a Texas Instruments CC430 System-on-Chip (SoC) device. THe processor Flash memory is programmed with a protected version of easyRadio Operating System (eROS) which provides the user with high-level access to all the radio functions. Part of the Flash memory area is available for application code. The module eliminates the need for a separate host microcontroller and so minimises cost and power consumption for simple ’sense and control’ RF nodes such as might be required for the ’Internet of Things’ (IoT).

CC430F5137 SoC, MSP430-core, 32KB Flash memory, 4KB RAM
Embedded eROS Operating System
Carrier Frequency: 868/915MHz ISM-Band, pin-selectable
Max RF Output Power: +7dBm
Receiver Sensitivity: -109dBm @ 1200bps
Max RF Data Rate: 500kbps
Max Host Data Rate: 115.2kbps
AES-128 data encryption/decryption
Programmable User GPIO
Communication: serial UART with RTS/CTS handshaking
On-board temperature sensor
U.FL connector for external antenna
On-board +3.3V LDO voltage regulator
Power supply: +2.4V to +6.0Vdc
Operating Temperature Range: -40 to +85°C
Dimensions: 15 x 20 x 2.2mm SMD format

Wireless Modules - Low Power Radio Solutions

You may be interested in