Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LPRS U.FL to Female SMA, 100mm, Terminated50 Ω

RS Stock No.: 171-3728Brand: LPRSManufacturers Part No.: LPRS-UFL-N-N-100-SMA-R-F-B
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

LPRS

Terminated/Unterminated

Terminated

Connector 1

U.FL

Connector 2

SMA

Connector 2 Gender

Female

Connector 2 Orientation

Right Angle

Characteristic Impedance

50 Ω

Length

100mm

Stock information temporarily unavailable.

AED 19.00

AED 19.00 Each (ex VAT)

AED 19.95

AED 19.95 Each (inc. VAT)

LPRS U.FL to Female SMA, 100mm, Terminated50 Ω

AED 19.00

AED 19.00 Each (ex VAT)

AED 19.95

AED 19.95 Each (inc. VAT)

LPRS U.FL to Female SMA, 100mm, Terminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 19.00
5+AED 18.32

Technical Document

Specifications

Brand

LPRS

Terminated/Unterminated

Terminated

Connector 1

U.FL

Connector 2

SMA

Connector 2 Gender

Female

Connector 2 Orientation

Right Angle

Characteristic Impedance

50 Ω

Length

100mm