Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lubetech Spill Absorbent Boom for Marine Use, 30 L Capacity, 4 per Pack

RS Stock No.: 136-7549Brand: LubetechManufacturers Part No.: 4WSNBOOM133
brand-logo
View all in Spill Absorbents

Technical Document

Specifications

Type

Boom

Application

Marine Use

Absorbent Capacity

30 L

Quantity Per Package

4

Trade Name

Classic Oil Only Marine Boom

Country of Origin

United Kingdom

Product details

Classic Oil Only Marine Boom

The Classic Oil-only boom is an excellent absorbent boom with an extra tough construction. Designed for marine use to deal with pollution that harms a marine environment in open sea. The booms are fitted with carabiner clips that attach to each other using a snap and ring system. The boom floats even when saturated and the open fibres and spun bond inner skin allow for a faster absorption.

FEATURES and BENEFITS:

Classic Oil-only Absorbent Boom
Extra tough construction
Designed for marine use – in open sea
Floats even when saturated
Open fibres
Spun bond inner skin
Maximum absorption
Netting technology – industrial strength
Melt blown fill
High tensile draw cord
Fitted with Carabiner clips
Forms a continuous boom when joined
Absorbs – Hydrocarbon-based fuels, oils and lubricants

SPECIFICATIONS:

Stock number 136-7549
Capacity – 30 L per boom
Size 13 cm x 3 m
Stock number 136-7550
Capacity – 80 L per boom
Size 20 cm x 3 m

You may be interested in
Stock information temporarily unavailable.

AED 1,709.18

AED 1,709.18 1 Box of 4 (ex VAT)

AED 1,794.64

AED 1,794.64 1 Box of 4 (inc. VAT)

Lubetech Spill Absorbent Boom for Marine Use, 30 L Capacity, 4 per Pack

AED 1,709.18

AED 1,709.18 1 Box of 4 (ex VAT)

AED 1,794.64

AED 1,794.64 1 Box of 4 (inc. VAT)

Lubetech Spill Absorbent Boom for Marine Use, 30 L Capacity, 4 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Boom

Application

Marine Use

Absorbent Capacity

30 L

Quantity Per Package

4

Trade Name

Classic Oil Only Marine Boom

Country of Origin

United Kingdom

Product details

Classic Oil Only Marine Boom

The Classic Oil-only boom is an excellent absorbent boom with an extra tough construction. Designed for marine use to deal with pollution that harms a marine environment in open sea. The booms are fitted with carabiner clips that attach to each other using a snap and ring system. The boom floats even when saturated and the open fibres and spun bond inner skin allow for a faster absorption.

FEATURES and BENEFITS:

Classic Oil-only Absorbent Boom
Extra tough construction
Designed for marine use – in open sea
Floats even when saturated
Open fibres
Spun bond inner skin
Maximum absorption
Netting technology – industrial strength
Melt blown fill
High tensile draw cord
Fitted with Carabiner clips
Forms a continuous boom when joined
Absorbs – Hydrocarbon-based fuels, oils and lubricants

SPECIFICATIONS:

Stock number 136-7549
Capacity – 30 L per boom
Size 13 cm x 3 m
Stock number 136-7550
Capacity – 80 L per boom
Size 20 cm x 3 m

You may be interested in