Lumberg Automation Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m

RS Stock No.: 168-5682Brand: Lumberg AutomationManufacturers Part No.: 11348 RKT 4-07/2 M
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Number of Cores

4

Length

2m

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP67

Connector B

Unterminated

Connector A

M12

Country of Origin

Czech Republic

Product details

M12 Connector, RKT Series, Actuator - Sensor Cord set, 2m

RKT series M12 connectors feature an industry standard 3, 4 or 5 pole female connector, with threaded lock nut and straight configuration. Cord sets are available in a variety of lengths and cable materials to suit a wide range of connector applications and environments. RKT series M12 actuator - sensor connectors are especially suitable for connecting optoelectronic sensors or safety switches typically found on safety door devices, systems and distribution boxes and have an open cable end, which ensures a high degree of wiring flexibility.

Connector body material TPU
Connector IP67 rated when mated
O ring material FKM
Knurled Nut CuZn nickel plated
Contact material CuZn pre-nickeled 0.3 Micron gold plated
Temperature range -25 → +80 ° C

Stock information temporarily unavailable.

AED 612.15

AED 61.215 Each (In a Bag of 10) (ex VAT)

AED 642.76

AED 64.276 Each (In a Bag of 10) (inc. VAT)

Lumberg Automation Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m

AED 612.15

AED 61.215 Each (In a Bag of 10) (ex VAT)

AED 642.76

AED 64.276 Each (In a Bag of 10) (inc. VAT)

Lumberg Automation Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
10 - 10AED 61.215AED 612.15
20 - 40AED 40.372AED 403.72
50+AED 39.952AED 399.52

Technical Document

Specifications

Number of Cores

4

Length

2m

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP67

Connector B

Unterminated

Connector A

M12

Country of Origin

Czech Republic

Product details

M12 Connector, RKT Series, Actuator - Sensor Cord set, 2m

RKT series M12 connectors feature an industry standard 3, 4 or 5 pole female connector, with threaded lock nut and straight configuration. Cord sets are available in a variety of lengths and cable materials to suit a wide range of connector applications and environments. RKT series M12 actuator - sensor connectors are especially suitable for connecting optoelectronic sensors or safety switches typically found on safety door devices, systems and distribution boxes and have an open cable end, which ensures a high degree of wiring flexibility.

Connector body material TPU
Connector IP67 rated when mated
O ring material FKM
Knurled Nut CuZn nickel plated
Contact material CuZn pre-nickeled 0.3 Micron gold plated
Temperature range -25 → +80 ° C