Lumberg Automation Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m

RS Stock No.: 197-2975Brand: Lumberg AutomationManufacturers Part No.: 11442 RKWT 4-225/5 M
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

RKWT

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Material

Polyurethane PUR

Length

5m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP65, IP67, IP68, IP69K

Operating Temperature Range

-40 → +90 °C

Minimum Operating Temperature

-40°C

Standards Met

RoHS, UL

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Fire Behaviour

Halogen Free

Insulation material

PP

Stock information temporarily unavailable.

AED 115.34

AED 115.34 Each (ex VAT)

AED 121.11

AED 121.11 Each (inc. VAT)

Lumberg Automation Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m

AED 115.34

AED 115.34 Each (ex VAT)

AED 121.11

AED 121.11 Each (inc. VAT)

Lumberg Automation Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

RKWT

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Material

Polyurethane PUR

Length

5m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP65, IP67, IP68, IP69K

Operating Temperature Range

-40 → +90 °C

Minimum Operating Temperature

-40°C

Standards Met

RoHS, UL

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Fire Behaviour

Halogen Free

Insulation material

PP