Lumberg Automation Straight Male 4 way M12 to Sensor Actuator Cable, 500mm
RS Stock No.: 278-8526Brand: Lumberg AutomationManufacturers Part No.: 11629Distrelec Article No.: 14457241

Technical Document
Specifications
Brand
Lumberg AutomationSeries
RSF
Sheath Material
Polyvinyl Chloride PVC
Length
500mm
Connector 1
M12
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Country of Origin
India
Stock information temporarily unavailable.
AED 48.14
AED 48.14 Each (ex VAT)
AED 50.55
AED 50.55 Each (inc. VAT)
Lumberg Automation Straight Male 4 way M12 to Sensor Actuator Cable, 500mm
1
AED 48.14
AED 48.14 Each (ex VAT)
AED 50.55
AED 50.55 Each (inc. VAT)
Lumberg Automation Straight Male 4 way M12 to Sensor Actuator Cable, 500mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Lumberg AutomationSeries
RSF
Sheath Material
Polyvinyl Chloride PVC
Length
500mm
Connector 1
M12
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Country of Origin
India