Lumberg Automation Straight Male 4 way M12 to Right Angle Female 4 way M12 Sensor Actuator Cable, 2m

Technical Document
Specifications
Brand
Lumberg AutomationSeries
RST
Cross Sectional Area
0.34 mm²
Number of Cores
3
Sheath Colour
Black
Sheath Material
PUR
Length
2m
Connector 1
M12
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2 Orientation
Right Angle
Connector 2 Number of Contacts
4
Connector 2
M12
Connector 2 Gender
Female
Current Rating
4 A
Voltage Rating
30 V
IP Rating
IP65, IP67, IP68, IP69K
Conductor Material
Copper
Fire Behaviour
Flame Retardant
Oil Resistant
Yes
Insulation material
PP
Minimum Bend Radius
5 x cable diameter
Outer Diameter
4.30mm
American Wire Gauge
22 AWG
Country of Origin
Czech Republic
AED 72.82
AED 72.82 Each (ex VAT)
AED 76.46
AED 76.46 Each (inc. VAT)
1
AED 72.82
AED 72.82 Each (ex VAT)
AED 76.46
AED 76.46 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Lumberg AutomationSeries
RST
Cross Sectional Area
0.34 mm²
Number of Cores
3
Sheath Colour
Black
Sheath Material
PUR
Length
2m
Connector 1
M12
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2 Orientation
Right Angle
Connector 2 Number of Contacts
4
Connector 2
M12
Connector 2 Gender
Female
Current Rating
4 A
Voltage Rating
30 V
IP Rating
IP65, IP67, IP68, IP69K
Conductor Material
Copper
Fire Behaviour
Flame Retardant
Oil Resistant
Yes
Insulation material
PP
Minimum Bend Radius
5 x cable diameter
Outer Diameter
4.30mm
American Wire Gauge
22 AWG
Country of Origin
Czech Republic