Lumberg Automation Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m

RS Stock No.: 508-5286Brand: Lumberg AutomationManufacturers Part No.: 18026 PRKWT/LED P 4-07/10 M
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

PRKWT

Cross Sectional Area

0.25 mm²

Number of Cores

4

Sheath Colour

Orange

Length

10m

Sheath Material

PUR

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 1

M12

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

Voltage Rating

32 V

IP Rating

IP67, IP69K

Connector 1 Housing Gender

Female

Maximum Operating Temperature

+70°C

American Wire Gauge

24 AWG

Operating Temperature Range

-25 → +70 °C

Minimum Operating Temperature

-25°C

Stock information temporarily unavailable.

AED 185.54

AED 185.54 Each (ex VAT)

AED 194.82

AED 194.82 Each (inc. VAT)

Lumberg Automation Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m

AED 185.54

AED 185.54 Each (ex VAT)

AED 194.82

AED 194.82 Each (inc. VAT)

Lumberg Automation Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 185.54
5+AED 179.81

Technical Document

Specifications

Series

PRKWT

Cross Sectional Area

0.25 mm²

Number of Cores

4

Sheath Colour

Orange

Length

10m

Sheath Material

PUR

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 1

M12

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

Voltage Rating

32 V

IP Rating

IP67, IP69K

Connector 1 Housing Gender

Female

Maximum Operating Temperature

+70°C

American Wire Gauge

24 AWG

Operating Temperature Range

-25 → +70 °C

Minimum Operating Temperature

-25°C