Lumberg Automation Circular Connector, 12 Contacts, Cable Mount, M23 Connector, Socket, Female, IP65, RKC Series

Technical Document
Specifications
Brand
Lumberg AutomationNumber Of Contacts
12
Mounting Type
Cable Mount
Connector Size
M23
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP65
Current Rating
8.0A
Series
RKC
Body Orientation
Straight
Voltage Rating
63.0 V
Housing Material
CuZn
Contact Plating
Copper
Minimum Operating Temperature
+125°C
Maximum Operating Temperature
-40°C
Contact Material
CuZn
Distrelec Product Id
14457090
Country of Origin
Germany
AED 510.88
AED 510.88 Each (ex VAT)
AED 536.42
AED 536.42 Each (inc. VAT)
1
AED 510.88
AED 510.88 Each (ex VAT)
AED 536.42
AED 536.42 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Lumberg AutomationNumber Of Contacts
12
Mounting Type
Cable Mount
Connector Size
M23
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP65
Current Rating
8.0A
Series
RKC
Body Orientation
Straight
Voltage Rating
63.0 V
Housing Material
CuZn
Contact Plating
Copper
Minimum Operating Temperature
+125°C
Maximum Operating Temperature
-40°C
Contact Material
CuZn
Distrelec Product Id
14457090
Country of Origin
Germany