Lumberg Automation Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 5m

RS Stock No.: 197-2769Brand: Lumberg AutomationManufacturers Part No.: 38427 RKM 3-224/5 M
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

RKM

Cross Sectional Area

0.34 mm²

Number of Cores

3

Sheath Colour

Black

Sheath Material

Polyurethane PUR

Length

5m

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 1 Gender

Female

Connector 1

M8

Connector 2

Unterminated

Coding

A

Shielding

Unshielded

Shielded/Unshielded

Unshielded

Voltage Rating

60 V dc

Current Rating

4 A

IP Rating

IP65

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Minimum Bend Radius

5 x D

Outer Diameter

4.3mm

Conductor Resistance

10 mO

American Wire Gauge

22 AWG

Operating Temperature Range

-40 → +90 °C

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Standards Met

RoHS Compliant, UL

Insulation material

PP

Country of Origin

Czech Republic

You may be interested in
Stock information temporarily unavailable.

AED 66.15

AED 66.15 Each (ex VAT)

AED 69.46

AED 69.46 Each (inc. VAT)

Lumberg Automation Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 5m

AED 66.15

AED 66.15 Each (ex VAT)

AED 69.46

AED 69.46 Each (inc. VAT)

Lumberg Automation Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

RKM

Cross Sectional Area

0.34 mm²

Number of Cores

3

Sheath Colour

Black

Sheath Material

Polyurethane PUR

Length

5m

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 1 Gender

Female

Connector 1

M8

Connector 2

Unterminated

Coding

A

Shielding

Unshielded

Shielded/Unshielded

Unshielded

Voltage Rating

60 V dc

Current Rating

4 A

IP Rating

IP65

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Minimum Bend Radius

5 x D

Outer Diameter

4.3mm

Conductor Resistance

10 mO

American Wire Gauge

22 AWG

Operating Temperature Range

-40 → +90 °C

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Standards Met

RoHS Compliant, UL

Insulation material

PP

Country of Origin

Czech Republic

You may be interested in