Lumberg Automation 5 Pole M12 Socket to 5 Pole Plug Adapter

RS Stock No.: 508-5422Brand: Lumberg AutomationManufacturers Part No.: 54218 FWD 5Distrelec Article No.: 14491234
brand-logo
View all in Circular Connector Adapters

Technical Document

Specifications

End 1

M12

End 1 Number of Contacts

5

End 1 Number of Ports

1

End 1 Gender

Female

End 2

5 Pin Male M12

End 1 Size

M12

End 2 Number of Contacts

5

End 2 Number of Ports

1

End 2 Gender

Male

Current Rating

4A

IP Rating

IP67

Voltage Rating

60 V

Series

FWD 5

Body Orientation

Straight

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Plating

Gold over Nickel

Shell Plating

Nickel

Contact Material

Brass

Length

31.7mm

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

AED 123.06

AED 123.06 Each (ex VAT)

AED 129.21

AED 129.21 Each (inc. VAT)

Lumberg Automation 5 Pole M12 Socket to 5 Pole Plug Adapter

AED 123.06

AED 123.06 Each (ex VAT)

AED 129.21

AED 129.21 Each (inc. VAT)

Lumberg Automation 5 Pole M12 Socket to 5 Pole Plug Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 123.06
5+AED 116.92
You may be interested in

Technical Document

Specifications

End 1

M12

End 1 Number of Contacts

5

End 1 Number of Ports

1

End 1 Gender

Female

End 2

5 Pin Male M12

End 1 Size

M12

End 2 Number of Contacts

5

End 2 Number of Ports

1

End 2 Gender

Male

Current Rating

4A

IP Rating

IP67

Voltage Rating

60 V

Series

FWD 5

Body Orientation

Straight

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Plating

Gold over Nickel

Shell Plating

Nickel

Contact Material

Brass

Length

31.7mm

Country of Origin

India

You may be interested in