Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lumberg Automation Straight Female 8 way M12 to Unterminated Sensor Actuator Cable, 10m

RS Stock No.: 197-2889Brand: Lumberg AutomationManufacturers Part No.: 60548 RKT 8-282/10 M
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

RKT

Cross Sectional Area

0.25 mm²

Number of Cores

7

Sheath Colour

Black

Sheath Material

Polyurethane PUR

Length

10m

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

Unterminated

Coding

A

Mounting Type

Cable Mount

Shielding

Unshielded

Shielded/Unshielded

Unshielded

Voltage Rating

30 V

Current Rating

2 A

IP Rating

IP65, IP67, IP68, IP69K

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Minimum Bend Radius

5 x D (Fixed Inst), 10 x D (Flexible Inst)

Outer Diameter

6mm

Conductor Resistance

< 10 mΩ

American Wire Gauge

23 AWG

Operating Temperature Range

-40 → +90 °C

Minimum Operating Temperature

-40°C

Standards Met

IEC 61076-2-101

Fire Behaviour

Halogen Free

Insulation material

PP

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 207.06

AED 207.06 Each (ex VAT)

AED 217.41

AED 217.41 Each (inc. VAT)

Lumberg Automation Straight Female 8 way M12 to Unterminated Sensor Actuator Cable, 10m

AED 207.06

AED 207.06 Each (ex VAT)

AED 217.41

AED 217.41 Each (inc. VAT)

Lumberg Automation Straight Female 8 way M12 to Unterminated Sensor Actuator Cable, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

RKT

Cross Sectional Area

0.25 mm²

Number of Cores

7

Sheath Colour

Black

Sheath Material

Polyurethane PUR

Length

10m

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

Unterminated

Coding

A

Mounting Type

Cable Mount

Shielding

Unshielded

Shielded/Unshielded

Unshielded

Voltage Rating

30 V

Current Rating

2 A

IP Rating

IP65, IP67, IP68, IP69K

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Minimum Bend Radius

5 x D (Fixed Inst), 10 x D (Flexible Inst)

Outer Diameter

6mm

Conductor Resistance

< 10 mΩ

American Wire Gauge

23 AWG

Operating Temperature Range

-40 → +90 °C

Minimum Operating Temperature

-40°C

Standards Met

IEC 61076-2-101

Fire Behaviour

Halogen Free

Insulation material

PP

Country of Origin

Czech Republic