Lumberg Automation Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m

RS Stock No.: 197-3026Brand: Lumberg AutomationManufacturers Part No.: 934703009 RKWTS 4-288/10 M
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Number of Cores

4

Length

10m

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Series

RKWTS

Connector A Number of Contacts

4

Connector B

Unterminated

Connector A

M12

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 198.66

AED 198.66 Each (ex VAT)

AED 208.59

AED 208.59 Each (inc. VAT)

Lumberg Automation Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m

AED 198.66

AED 198.66 Each (ex VAT)

AED 208.59

AED 208.59 Each (inc. VAT)

Lumberg Automation Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Cores

4

Length

10m

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Series

RKWTS

Connector A Number of Contacts

4

Connector B

Unterminated

Connector A

M12

Country of Origin

Czech Republic