Lumberg Automation Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m

RS Stock No.: 197-2947Brand: Lumberg AutomationManufacturers Part No.: 934703014 RKWTS 4-288/5 M
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Number of Cores

4

Length

5m

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Series

RKWTS

Connector B

Unterminated

Connector A

M12

Connector A Number of Contacts

4

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 140.96

AED 140.96 Each (ex VAT)

AED 148.01

AED 148.01 Each (inc. VAT)

Lumberg Automation Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m

AED 140.96

AED 140.96 Each (ex VAT)

AED 148.01

AED 148.01 Each (inc. VAT)

Lumberg Automation Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Cores

4

Length

5m

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Series

RKWTS

Connector B

Unterminated

Connector A

M12

Connector A Number of Contacts

4

Country of Origin

Czech Republic