Lumberg Automation I/O module, M12, 20m cable, 12 port

Technical Document
Specifications
Brand
Lumberg AutomationOperating Voltage
24V dc
Number of Ports
12
Connector Size
M12
Protocol Type
EtherCAT, EtherNet/IP, Modbus TCP, PROFINET
Weight
500g
Housing Material
Metal
IP Rating
IP65, IP67, IP69K
Interface
IO-Link
Temperature Range
-40 → +70 °C
Cable Length
20m
Country of Origin
Germany
AED 3,520.39
AED 3,520.39 Each (ex VAT)
AED 3,696.41
AED 3,696.41 Each (inc. VAT)
1
AED 3,520.39
AED 3,520.39 Each (ex VAT)
AED 3,696.41
AED 3,696.41 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Lumberg AutomationOperating Voltage
24V dc
Number of Ports
12
Connector Size
M12
Protocol Type
EtherCAT, EtherNet/IP, Modbus TCP, PROFINET
Weight
500g
Housing Material
Metal
IP Rating
IP65, IP67, IP69K
Interface
IO-Link
Temperature Range
-40 → +70 °C
Cable Length
20m
Country of Origin
Germany