Lumberg Automation Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m

Technical Document
Specifications
Brand
Lumberg AutomationCross Sectional Area
0.34 mm²
Number of Cores
4
Length
5m
Sheath Material
PUR
Sheath Colour
Black
Connector 1 Gender
Female
Connector 1
M12
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Coding
A
Shielding
Unshielded
Shielded/Unshielded
Unshielded
Current Rating
4 A
Voltage Rating
250 V
IP Rating
IP65, IP67, IP68, IP69K
Cable Shape
Round
Standards Met
UL
Conductor Resistance
= 10 mΩ
Connector 1 Housing Gender
Female
Maximum Operating Temperature
+90°C
American Wire Gauge
22 AWG
Operating Temperature Range
-40 → +90 °C
Minimum Operating Temperature
-40°C
Insulation material
PP
Minimum Bend Radius
? 5 x D
Country of Origin
Germany
Product details
Leads with straight M12/M8 female plugs
Leads fitted with a straight M12 or M8 female plug at one end.
Protection index IP 67.
Excellent stability against chemical agents and lubricants.
Connection systems designed for connecting proximity detectors and photo cells with M12 and M8 outputs.
AED 133.19
AED 133.19 Each (ex VAT)
AED 139.85
AED 139.85 Each (inc. VAT)
1
AED 133.19
AED 133.19 Each (ex VAT)
AED 139.85
AED 139.85 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 133.19 |
5 - 24 | AED 126.68 |
25+ | AED 120.70 |
Technical Document
Specifications
Brand
Lumberg AutomationCross Sectional Area
0.34 mm²
Number of Cores
4
Length
5m
Sheath Material
PUR
Sheath Colour
Black
Connector 1 Gender
Female
Connector 1
M12
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Coding
A
Shielding
Unshielded
Shielded/Unshielded
Unshielded
Current Rating
4 A
Voltage Rating
250 V
IP Rating
IP65, IP67, IP68, IP69K
Cable Shape
Round
Standards Met
UL
Conductor Resistance
= 10 mΩ
Connector 1 Housing Gender
Female
Maximum Operating Temperature
+90°C
American Wire Gauge
22 AWG
Operating Temperature Range
-40 → +90 °C
Minimum Operating Temperature
-40°C
Insulation material
PP
Minimum Bend Radius
? 5 x D
Country of Origin
Germany
Product details
Leads with straight M12/M8 female plugs
Leads fitted with a straight M12 or M8 female plug at one end.
Protection index IP 67.
Excellent stability against chemical agents and lubricants.
Connection systems designed for connecting proximity detectors and photo cells with M12 and M8 outputs.