Lumberg Automation Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m

RS Stock No.: 161-6909Brand: Lumberg AutomationManufacturers Part No.: RKT4-07/2
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

RKT

Cross Sectional Area

0.25 mm²

Number of Cores

4

Sheath Colour

Orange

Length

2m

Sheath Material

PVC

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Coding

A

Shielding

Unshielded

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

230 V

IP Rating

IP65, IP67

Conductor Resistance

= 10 mΩ

Oil Resistant

Yes

Insulation material

PVC

Conductor Material

Copper

Minimum Bend Radius

? 5 x D

Cable Shape

Round

Standards Met

UL

Maximum Operating Temperature

+90°C

Outer Diameter

5mm

American Wire Gauge

24 AWG

Operating Temperature Range

-40 → +90 °C

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

Leads with straight M12/M8 female plugs

Leads fitted with a straight M12 or M8 female plug at one end.
Protection index IP 67.
Excellent stability against chemical agents and lubricants.
Connection systems designed for connecting proximity detectors and photo cells with M12 and M8 outputs.

You may be interested in
Stock information temporarily unavailable.

AED 80.54

AED 80.54 Each (ex VAT)

AED 84.57

AED 84.57 Each (inc. VAT)

Lumberg Automation Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m

AED 80.54

AED 80.54 Each (ex VAT)

AED 84.57

AED 84.57 Each (inc. VAT)

Lumberg Automation Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 80.54
5 - 24AED 77.33
25 - 49AED 74.39
50+AED 71.61
You may be interested in

Technical Document

Specifications

Series

RKT

Cross Sectional Area

0.25 mm²

Number of Cores

4

Sheath Colour

Orange

Length

2m

Sheath Material

PVC

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Coding

A

Shielding

Unshielded

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

230 V

IP Rating

IP65, IP67

Conductor Resistance

= 10 mΩ

Oil Resistant

Yes

Insulation material

PVC

Conductor Material

Copper

Minimum Bend Radius

? 5 x D

Cable Shape

Round

Standards Met

UL

Maximum Operating Temperature

+90°C

Outer Diameter

5mm

American Wire Gauge

24 AWG

Operating Temperature Range

-40 → +90 °C

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

Leads with straight M12/M8 female plugs

Leads fitted with a straight M12 or M8 female plug at one end.
Protection index IP 67.
Excellent stability against chemical agents and lubricants.
Connection systems designed for connecting proximity detectors and photo cells with M12 and M8 outputs.

You may be interested in