Lumberg Automation Straight Male 6 way M12 to Connector & Cable, 5m

RS Stock No.: 283-6553Brand: Lumberg AutomationManufacturers Part No.: RSF 4/0.5 MDistrelec Article No.: 14457241
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

RKWT

Cross Sectional Area

0.34 mm²

Number of Cores

6

Sheath Material

Polyurethane PUR

Sheath Colour

Black

Length

5m

Connector 1

M12

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

6

Distrelec Product Id

14457241

Country of Origin

Germany

Stock information temporarily unavailable.

AED 101.54

AED 101.54 Each (ex VAT)

AED 106.62

AED 106.62 Each (inc. VAT)

Lumberg Automation Straight Male 6 way M12 to Connector & Cable, 5m

AED 101.54

AED 101.54 Each (ex VAT)

AED 106.62

AED 106.62 Each (inc. VAT)

Lumberg Automation Straight Male 6 way M12 to Connector & Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

RKWT

Cross Sectional Area

0.34 mm²

Number of Cores

6

Sheath Material

Polyurethane PUR

Sheath Colour

Black

Length

5m

Connector 1

M12

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

6

Distrelec Product Id

14457241

Country of Origin

Germany