Lumberg Automation Straight Male 4 way M8 to Unterminated Sensor Actuator Cable, 500mm

Technical Document
Specifications
Brand
Lumberg AutomationSeries
RSMF
Cross Sectional Area
0.25 mm²
Number of Cores
4
Length
500mm
Connector 1 Gender
Male
Connector 1
M8
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Coding
A
Mounting Type
Panel Mount
Shielded/Unshielded
Unshielded
Current Rating
4 A
Voltage Rating
60 V
IP Rating
IP67
American Wire Gauge
24 AWG
Connector 1 Housing Gender
Male
Minimum Operating Temperature
-40°C
Standards Met
UL
Maximum Operating Temperature
+90°C
Operating Temperature Range
-40 → +90 °C
Country of Origin
Germany
Product details
M8 cabled sockets
Miniature chassis mount sockets, male or female, M8 industrial standard.
Available in versions with 3 or 4 contacts.
Wire length 0.5 metres.
AED 62.90
AED 62.90 Each (ex VAT)
AED 66.04
AED 66.04 Each (inc. VAT)
1
AED 62.90
AED 62.90 Each (ex VAT)
AED 66.04
AED 66.04 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 62.90 |
5 - 24 | AED 59.64 |
25 - 49 | AED 56.65 |
50+ | AED 53.44 |
Technical Document
Specifications
Brand
Lumberg AutomationSeries
RSMF
Cross Sectional Area
0.25 mm²
Number of Cores
4
Length
500mm
Connector 1 Gender
Male
Connector 1
M8
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Coding
A
Mounting Type
Panel Mount
Shielded/Unshielded
Unshielded
Current Rating
4 A
Voltage Rating
60 V
IP Rating
IP67
American Wire Gauge
24 AWG
Connector 1 Housing Gender
Male
Minimum Operating Temperature
-40°C
Standards Met
UL
Maximum Operating Temperature
+90°C
Operating Temperature Range
-40 → +90 °C
Country of Origin
Germany
Product details
M8 cabled sockets
Miniature chassis mount sockets, male or female, M8 industrial standard.
Available in versions with 3 or 4 contacts.
Wire length 0.5 metres.