Lumberg 8 Pole Right Angle Din Socket, DIN 45326, 4A, 24 V ac, Plug-In, Female, PCB Mount

RS Stock No.: 124-8884Brand: LumbergManufacturers Part No.: 0105 08-1
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

Lumberg

Number Of Contacts

8

Gender

Female

Mounting Type

PCB Mount

Connector Size

Standard

Mating Type

Plug-In

Termination Method

Solder

Body Orientation

Right Angle

Current Rating

4A

Voltage Rating

24 V ac

DIN Number

DIN 45326

Housing Material

PBT

Pole Format

8P

Contact Material

Brass

Series Number

0105

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Contact Plating

Tin

Country of Origin

Taiwan, Province Of China

Product details

Lumberg DIN Chassis Socket, with Grounding Contact

From Lumberg, this chassis DIN socket mounts on printed circuit boards and is suitable for locking. With a nickel plated ground contact and contact spring, the PBT covered connector assures a secure and reliable connection with compatible DIN circular plugs.

Features and Benefits

• Suitable for 5000 mating cycles
• Test voltage of 500 V AC/60
• Contact Resistance > 100 M Ω

Lumberg DIN Circular Connectors

Stock information temporarily unavailable.

AED 47.25

AED 9.45 Each (In a Pack of 5) (ex VAT)

AED 49.61

AED 9.922 Each (In a Pack of 5) (inc. VAT)

Lumberg 8 Pole Right Angle Din Socket, DIN 45326, 4A, 24 V ac, Plug-In, Female, PCB Mount

AED 47.25

AED 9.45 Each (In a Pack of 5) (ex VAT)

AED 49.61

AED 9.922 Each (In a Pack of 5) (inc. VAT)

Lumberg 8 Pole Right Angle Din Socket, DIN 45326, 4A, 24 V ac, Plug-In, Female, PCB Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 5AED 9.45AED 47.25
10 - 20AED 9.188AED 45.94
25 - 35AED 8.768AED 43.84
40+AED 8.295AED 41.48

Technical Document

Specifications

Brand

Lumberg

Number Of Contacts

8

Gender

Female

Mounting Type

PCB Mount

Connector Size

Standard

Mating Type

Plug-In

Termination Method

Solder

Body Orientation

Right Angle

Current Rating

4A

Voltage Rating

24 V ac

DIN Number

DIN 45326

Housing Material

PBT

Pole Format

8P

Contact Material

Brass

Series Number

0105

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Contact Plating

Tin

Country of Origin

Taiwan, Province Of China

Product details

Lumberg DIN Chassis Socket, with Grounding Contact

From Lumberg, this chassis DIN socket mounts on printed circuit boards and is suitable for locking. With a nickel plated ground contact and contact spring, the PBT covered connector assures a secure and reliable connection with compatible DIN circular plugs.

Features and Benefits

• Suitable for 5000 mating cycles
• Test voltage of 500 V AC/60
• Contact Resistance > 100 M Ω

Lumberg DIN Circular Connectors