Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lumberg Circular Connector, 4 Contacts, Cable Mount, Socket, Female, IP67, 02 Series

RS Stock No.: 178-6226Brand: LumbergManufacturers Part No.: 0262 04
brand-logo

Technical Document

Specifications

Brand

Lumberg

Number Of Contacts

4

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

20.0A

Series

02

Body Orientation

Straight

Voltage Rating

500.0 V

Mating Type

Quick Connect

Shell Size

20

Housing Material

Polymer

Pole Format

4P

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Contact Material

Bronze

Series Number

0262

Country of Origin

China

Stock information temporarily unavailable.

AED 2,471.70

AED 61.792 Each (In a Box of 40) (ex VAT)

AED 2,595.28

AED 64.882 Each (In a Box of 40) (inc. VAT)

Lumberg Circular Connector, 4 Contacts, Cable Mount, Socket, Female, IP67, 02 Series

AED 2,471.70

AED 61.792 Each (In a Box of 40) (ex VAT)

AED 2,595.28

AED 64.882 Each (In a Box of 40) (inc. VAT)

Lumberg Circular Connector, 4 Contacts, Cable Mount, Socket, Female, IP67, 02 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lumberg

Number Of Contacts

4

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

20.0A

Series

02

Body Orientation

Straight

Voltage Rating

500.0 V

Mating Type

Quick Connect

Shell Size

20

Housing Material

Polymer

Pole Format

4P

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Contact Material

Bronze

Series Number

0262

Country of Origin

China