Lumberg Circular Connector, 3 Contacts, Panel Mount, Socket, Female, IP65, IP67, 02 Series

RS Stock No.: 178-6481Brand: LumbergManufacturers Part No.: 0270 03
brand-logo

Technical Document

Specifications

Brand

Lumberg

Number Of Contacts

3

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP65, IP67

Current Rating

5.0A

Body Orientation

Straight

Series

02

Voltage Rating

125.0 V

Mating Type

Quick Connect

Shell Size

12

Housing Material

Polymer

Pole Format

3P

Contact Plating

Gold

Contact Material

Bronze

Series Number

0270

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 36.17

AED 36.17 Each (ex VAT)

AED 37.98

AED 37.98 Each (inc. VAT)

Lumberg Circular Connector, 3 Contacts, Panel Mount, Socket, Female, IP65, IP67, 02 Series

AED 36.17

AED 36.17 Each (ex VAT)

AED 37.98

AED 37.98 Each (inc. VAT)

Lumberg Circular Connector, 3 Contacts, Panel Mount, Socket, Female, IP65, IP67, 02 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 36.17
10 - 19AED 33.50
20+AED 30.19
You may be interested in

Technical Document

Specifications

Brand

Lumberg

Number Of Contacts

3

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP65, IP67

Current Rating

5.0A

Body Orientation

Straight

Series

02

Voltage Rating

125.0 V

Mating Type

Quick Connect

Shell Size

12

Housing Material

Polymer

Pole Format

3P

Contact Plating

Gold

Contact Material

Bronze

Series Number

0270

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

China

You may be interested in