Technical Document
Specifications
Brand
LumbergNumber Of Contacts
3
Gender
Female
Mounting Type
Wall Mount
Termination Method
Solder
Body Orientation
Straight
Current Rating
5A
Voltage Rating
250 V ac
IP Rating
IP68
DIN Number
DIN EN 60529
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Contact Plating
Gold over Silver
Contact Material
Brass
Product details
0306 PCB chassis socket
Front mounted with threaded joint and solder terminals
Standards
IEC60130-9
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
AED 45.36
AED 45.36 Each (ex VAT)
AED 47.63
AED 47.63 Each (inc. VAT)
Standard
1
AED 45.36
AED 45.36 Each (ex VAT)
AED 47.63
AED 47.63 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 45.36 |
10+ | AED 41.00 |
Technical Document
Specifications
Brand
LumbergNumber Of Contacts
3
Gender
Female
Mounting Type
Wall Mount
Termination Method
Solder
Body Orientation
Straight
Current Rating
5A
Voltage Rating
250 V ac
IP Rating
IP68
DIN Number
DIN EN 60529
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Contact Plating
Gold over Silver
Contact Material
Brass
Product details
0306 PCB chassis socket
Front mounted with threaded joint and solder terminals
Standards
IEC60130-9
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.