Technical Document
Specifications
Brand
LumbergNumber Of Contacts
8
Gender
Male
Mounting Type
Wall Mount
Termination Method
Solder
Body Orientation
Straight
Current Rating
5A
Voltage Rating
60 V ac
IP Rating
IP68
DIN Number
DIN EN 60529
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Plating
Gold over Silver
Contact Material
Brass
Product details
0314 Chassis Plugs
Front mounted with threaded joint and solder terminals
Standards
IEC60130-9
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
AED 42.68
AED 42.68 Each (ex VAT)
AED 44.81
AED 44.81 Each (inc. VAT)
1
AED 42.68
AED 42.68 Each (ex VAT)
AED 44.81
AED 44.81 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 42.68 |
10+ | AED 38.27 |
Technical Document
Specifications
Brand
LumbergNumber Of Contacts
8
Gender
Male
Mounting Type
Wall Mount
Termination Method
Solder
Body Orientation
Straight
Current Rating
5A
Voltage Rating
60 V ac
IP Rating
IP68
DIN Number
DIN EN 60529
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Plating
Gold over Silver
Contact Material
Brass
Product details
0314 Chassis Plugs
Front mounted with threaded joint and solder terminals
Standards
IEC60130-9
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.