Lumberg 8 Pole Din Plug, DIN EN 60529, 5A, 60 V ac IP68, Male, Cable Mount

Technical Document
Specifications
Brand
LumbergNumber Of Contacts
8
Gender
Male
Mounting Type
Cable Mount
Termination Method
Solder
Body Orientation
Straight
Current Rating
5A
Voltage Rating
60 V ac
IP Rating
IP68
DIN Number
DIN EN 60529
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Contact Plating
Gold over Silver
Contact Material
Brass
Country of Origin
Poland
Product details
0332 Cable Plugs
Threaded joint and solder terminals
360° shielded
Standards
IEC60130-9
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
AED 100.59
AED 100.59 Each (ex VAT)
AED 105.62
AED 105.62 Each (inc. VAT)
Standard
1
AED 100.59
AED 100.59 Each (ex VAT)
AED 105.62
AED 105.62 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 100.59 |
10 - 49 | AED 90.46 |
50 - 99 | AED 81.58 |
100+ | AED 73.18 |
Technical Document
Specifications
Brand
LumbergNumber Of Contacts
8
Gender
Male
Mounting Type
Cable Mount
Termination Method
Solder
Body Orientation
Straight
Current Rating
5A
Voltage Rating
60 V ac
IP Rating
IP68
DIN Number
DIN EN 60529
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Contact Plating
Gold over Silver
Contact Material
Brass
Country of Origin
Poland
Product details
0332 Cable Plugs
Threaded joint and solder terminals
360° shielded
Standards
IEC60130-9
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.