Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lumberg, KFV 3 Pole M16 Din Socket, DIN EN 60529, 5A, 250 V ac IP40, Screw On, Female, Panel Mount

RS Stock No.: 170-5512Brand: LumbergManufacturers Part No.: KFV 30
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

Lumberg

Number Of Contacts

3

Gender

Female

Mounting Type

Panel Mount

Connector Size

M16

Mating Type

Screw On

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

250 V ac

IP Rating

IP40

DIN Number

DIN EN 60529

Series

KFV

Maximum Operating Temperature

+85°C

Contact Plating

Gold over Silver

Contact Material

Brass

Minimum Operating Temperature

-40°C

Country of Origin

Czech Republic

Product details

KFV Chassis Sockets

Front mounting with threaded joint and solder terminals
533-2728 is domino layout (with pin in four corners and a middle pin)

Standards

IEC60130-9

Lumberg Connectors - IP40

Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.

Stock information temporarily unavailable.

AED 750.75

AED 15.015 Each (In a Box of 50) (ex VAT)

AED 788.29

AED 15.766 Each (In a Box of 50) (inc. VAT)

Lumberg, KFV 3 Pole M16 Din Socket, DIN EN 60529, 5A, 250 V ac IP40, Screw On, Female, Panel Mount

AED 750.75

AED 15.015 Each (In a Box of 50) (ex VAT)

AED 788.29

AED 15.766 Each (In a Box of 50) (inc. VAT)

Lumberg, KFV 3 Pole M16 Din Socket, DIN EN 60529, 5A, 250 V ac IP40, Screw On, Female, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lumberg

Number Of Contacts

3

Gender

Female

Mounting Type

Panel Mount

Connector Size

M16

Mating Type

Screw On

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

250 V ac

IP Rating

IP40

DIN Number

DIN EN 60529

Series

KFV

Maximum Operating Temperature

+85°C

Contact Plating

Gold over Silver

Contact Material

Brass

Minimum Operating Temperature

-40°C

Country of Origin

Czech Republic

Product details

KFV Chassis Sockets

Front mounting with threaded joint and solder terminals
533-2728 is domino layout (with pin in four corners and a middle pin)

Standards

IEC60130-9

Lumberg Connectors - IP40

Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.