Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lumberg Jack Connector 3.5 mm Cable Mount Stereo Jack Plug Plug

RS Stock No.: 216-9892Brand: LumbergManufacturers Part No.: KLS40J
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Brand

Lumberg

Gender

Male

Size

3.5 mm

Mounting Type

Cable Mount

Type

Stereo Jack Plug

Country of Origin

China

Product details

3.5 mm mono and stereo male plugs

Brought to you under the trusted RS Pro brand, these 3.5 mm jack connectors are designed for audio or laboratory applications. The plugs are available in stereo or mono, and in plastic or metal finishes.

You may be interested in
RS PRO Jack Connector 3.5 mm Cable Mount Stereo Plug
AED 10.584Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Lumberg Jack Connector 3.5 mm Cable Mount Stereo Jack Plug Plug

P.O.A.

Each (In a Pack of 5) (ex VAT)

Lumberg Jack Connector 3.5 mm Cable Mount Stereo Jack Plug Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Jack Connector 3.5 mm Cable Mount Stereo Plug
AED 10.584Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Lumberg

Gender

Male

Size

3.5 mm

Mounting Type

Cable Mount

Type

Stereo Jack Plug

Country of Origin

China

Product details

3.5 mm mono and stereo male plugs

Brought to you under the trusted RS Pro brand, these 3.5 mm jack connectors are designed for audio or laboratory applications. The plugs are available in stereo or mono, and in plastic or metal finishes.

You may be interested in
RS PRO Jack Connector 3.5 mm Cable Mount Stereo Plug
AED 10.584Each (In a Pack of 5) (ex VAT)