Lumberg, KV 3 Pole M16 Din Socket, DIN EN 60529, 5A, 250 V ac IP40, Screw On, Female, Cable Mount

RS Stock No.: 533-4881Brand: LumbergManufacturers Part No.: KV 30Distrelec Article No.: 14402919
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

Lumberg

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Connector Size

M16

Mating Type

Screw On

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

250 V ac

IP Rating

IP40

DIN Number

DIN EN 60529

Series

KV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Distrelec Product Id

14402919

Country of Origin

China

Product details

KV Cable Sockets

Straight version with threaded joint and solder terminals
533-2778 is domino layout (with pin in four corners and a middle pin)

Standards

IEC60130-9

Lumberg Connectors - IP40

Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.

Stock information temporarily unavailable.

AED 49.19

AED 49.19 Each (ex VAT)

AED 51.65

AED 51.65 Each (inc. VAT)

Lumberg, KV 3 Pole M16 Din Socket, DIN EN 60529, 5A, 250 V ac IP40, Screw On, Female, Cable Mount

AED 49.19

AED 49.19 Each (ex VAT)

AED 51.65

AED 51.65 Each (inc. VAT)

Lumberg, KV 3 Pole M16 Din Socket, DIN EN 60529, 5A, 250 V ac IP40, Screw On, Female, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 49.19
10 - 49AED 44.26
50 - 99AED 39.74
100+AED 36.54

Technical Document

Specifications

Brand

Lumberg

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Connector Size

M16

Mating Type

Screw On

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

250 V ac

IP Rating

IP40

DIN Number

DIN EN 60529

Series

KV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Distrelec Product Id

14402919

Country of Origin

China

Product details

KV Cable Sockets

Straight version with threaded joint and solder terminals
533-2778 is domino layout (with pin in four corners and a middle pin)

Standards

IEC60130-9

Lumberg Connectors - IP40

Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.