Lumberg, NES/J Rated At 500mA, 12 V, Cable Mount

RS Stock No.: 505-1542Brand: LumbergManufacturers Part No.: NES/J 135
brand-logo
View all in DC Power Connectors

Technical Document

Specifications

Brand

Lumberg

Current Rating

500mA

Body Orientation

Straight

Voltage Rating

12 V

Mounting Type

Cable Mount

Termination Method

Solder

Series

NES/J

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Country of Origin

Japan

Product details

Male Supply Plugs

Male supply connectors, for soldering onto wires.
Available in 3 internal diameter sizes: 1.4 mm, 2.1 mm and 2.5 mm.

Stock information temporarily unavailable.

AED 7.88

AED 7.88 Each (ex VAT)

AED 8.27

AED 8.27 Each (inc. VAT)

Lumberg, NES/J Rated At 500mA, 12 V, Cable Mount

AED 7.88

AED 7.88 Each (ex VAT)

AED 8.27

AED 8.27 Each (inc. VAT)

Lumberg, NES/J Rated At 500mA, 12 V, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lumberg

Current Rating

500mA

Body Orientation

Straight

Voltage Rating

12 V

Mounting Type

Cable Mount

Termination Method

Solder

Series

NES/J

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Country of Origin

Japan

Product details

Male Supply Plugs

Male supply connectors, for soldering onto wires.
Available in 3 internal diameter sizes: 1.4 mm, 2.1 mm and 2.5 mm.