Technical Document
Specifications
Brand
LumbergSwitch Operation
Latching
Illuminated
No
Panel Cut Out Diameter
12mm
Mounting Type
Panel Mount
Contact Configuration
SPST
Voltage Rating
125/250V ac
Push Button Style
Square
Contact Current Rating
3 A @ 250 V ac
Contact Material
Silver Plated Copper Alloy
Case Colour
Black
Manufacturer Part No.
PBS-001A-1
Panel Cut Out Width
12mm
Terminal Type
Solder
Panel Cut Out Height
12mm
Country of Origin
Taiwan, Province Of China
Product details
Lumberg PBS Series Pushbutton Switches
Lumberg PBS series pushbutton switches are available with latching or momentary functions. The PBS series of pushbutton switches have ABS switch bodies and nylon actuator buttons in Red, Black or Cream.
Square faced 15.5mm bezel
12mm cut out
Solder tag termination
Mechanical life >10,000 operations
AED 30.61
AED 30.61 Each (ex VAT)
AED 32.14
AED 32.14 Each (inc. VAT)
1
AED 30.61
AED 30.61 Each (ex VAT)
AED 32.14
AED 32.14 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 30.61 |
10 - 24 | AED 27.67 |
25 - 49 | AED 25.10 |
50 - 99 | AED 23.00 |
100+ | AED 21.68 |
Technical Document
Specifications
Brand
LumbergSwitch Operation
Latching
Illuminated
No
Panel Cut Out Diameter
12mm
Mounting Type
Panel Mount
Contact Configuration
SPST
Voltage Rating
125/250V ac
Push Button Style
Square
Contact Current Rating
3 A @ 250 V ac
Contact Material
Silver Plated Copper Alloy
Case Colour
Black
Manufacturer Part No.
PBS-001A-1
Panel Cut Out Width
12mm
Terminal Type
Solder
Panel Cut Out Height
12mm
Country of Origin
Taiwan, Province Of China
Product details
Lumberg PBS Series Pushbutton Switches
Lumberg PBS series pushbutton switches are available with latching or momentary functions. The PBS series of pushbutton switches have ABS switch bodies and nylon actuator buttons in Red, Black or Cream.
Square faced 15.5mm bezel
12mm cut out
Solder tag termination
Mechanical life >10,000 operations