Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lumberg Push Button Switch, Latching, Panel Mount, 12mm Cutout, SPST, 125/250V ac

RS Stock No.: 724-3327Brand: LumbergManufacturers Part No.: PBS-001A-3Distrelec Article No.: 30422863
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Lumberg

Switch Operation

Latching

Illuminated

No

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Voltage Rating

125/250V ac

Push Button Style

Square

Contact Current Rating

3 A @ 250 V ac

Contact Material

Silver Plated Copper Alloy

Case Colour

Black

Manufacturer Part No.

PBS-001A-3

Distrelec Product Id

30422863

Panel Cut Out Height

12mm

Panel Cut Out Width

12mm

Terminal Type

Solder

Country of Origin

Taiwan, Province Of China

Product details

Lumberg PBS Series Pushbutton Switches

Lumberg PBS series pushbutton switches are available with latching or momentary functions. The PBS series of pushbutton switches have ABS switch bodies and nylon actuator buttons in Red, Black or Cream.

Square faced 15.5mm bezel
12mm cut out
Solder tag termination
Mechanical life >10,000 operations

Stock information temporarily unavailable.

AED 29.82

AED 29.82 Each (ex VAT)

AED 31.31

AED 31.31 Each (inc. VAT)

Lumberg Push Button Switch, Latching, Panel Mount, 12mm Cutout, SPST, 125/250V ac

AED 29.82

AED 29.82 Each (ex VAT)

AED 31.31

AED 31.31 Each (inc. VAT)

Lumberg Push Button Switch, Latching, Panel Mount, 12mm Cutout, SPST, 125/250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 29.82
10 - 24AED 26.88
25 - 49AED 24.46
50 - 99AED 22.42
100+AED 20.90

Technical Document

Specifications

Brand

Lumberg

Switch Operation

Latching

Illuminated

No

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Voltage Rating

125/250V ac

Push Button Style

Square

Contact Current Rating

3 A @ 250 V ac

Contact Material

Silver Plated Copper Alloy

Case Colour

Black

Manufacturer Part No.

PBS-001A-3

Distrelec Product Id

30422863

Panel Cut Out Height

12mm

Panel Cut Out Width

12mm

Terminal Type

Solder

Country of Origin

Taiwan, Province Of China

Product details

Lumberg PBS Series Pushbutton Switches

Lumberg PBS series pushbutton switches are available with latching or momentary functions. The PBS series of pushbutton switches have ABS switch bodies and nylon actuator buttons in Red, Black or Cream.

Square faced 15.5mm bezel
12mm cut out
Solder tag termination
Mechanical life >10,000 operations