Lumberg Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST, 125/250V ac

Technical Document
Specifications
Brand
LumbergSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
12mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
125/250V ac
Push Button Style
Rectangular
Contact Current Rating
3 A @ 250 V ac
Contact Material
Silver Plated Copper Alloy
Manufacturer Part No.
PBS-001B-2
Case Colour
Black
Distrelec Product Id
30401816
Terminal Type
Solder
Panel Cut Out Height
12mm
Panel Cut Out Width
12mm
Country of Origin
Taiwan, Province Of China
Product details
Lumberg PBS Series Pushbutton Switches
Lumberg PBS series pushbutton switches are available with latching or momentary functions. The PBS series of pushbutton switches have ABS switch bodies and nylon actuator buttons in Red, Black or Cream.
Square faced 15.5mm bezel
12mm cut out
Solder tag termination
Mechanical life >10,000 operations
AED 28.51
AED 28.51 Each (ex VAT)
AED 29.94
AED 29.94 Each (inc. VAT)
1
AED 28.51
AED 28.51 Each (ex VAT)
AED 29.94
AED 29.94 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 28.51 |
10 - 24 | AED 25.57 |
25 - 49 | AED 23.57 |
50 - 99 | AED 21.94 |
100+ | AED 20.84 |
Technical Document
Specifications
Brand
LumbergSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
12mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
125/250V ac
Push Button Style
Rectangular
Contact Current Rating
3 A @ 250 V ac
Contact Material
Silver Plated Copper Alloy
Manufacturer Part No.
PBS-001B-2
Case Colour
Black
Distrelec Product Id
30401816
Terminal Type
Solder
Panel Cut Out Height
12mm
Panel Cut Out Width
12mm
Country of Origin
Taiwan, Province Of China
Product details
Lumberg PBS Series Pushbutton Switches
Lumberg PBS series pushbutton switches are available with latching or momentary functions. The PBS series of pushbutton switches have ABS switch bodies and nylon actuator buttons in Red, Black or Cream.
Square faced 15.5mm bezel
12mm cut out
Solder tag termination
Mechanical life >10,000 operations