Technical Document
Specifications
Brand
LumbergCross Sectional Area
0.34 mm²
Sheath Colour
Black
Sheath Material
Polyurethane PUR
Length
2m
American Wire Gauge
22
You may be interested in
Lumberg Automation Straight Female 4 way M8 to Unterminated Sensor Actuator Cable, 2mBrand: Lumberg Automation
AED 74.09Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Lumberg Cable assembly, 2m
1
P.O.A.
Lumberg Cable assembly, 2m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Lumberg Automation Straight Female 4 way M8 to Unterminated Sensor Actuator Cable, 2mBrand: Lumberg Automation
AED 74.09Each (ex VAT)
Technical Document
Specifications
Brand
LumbergCross Sectional Area
0.34 mm²
Sheath Colour
Black
Sheath Material
Polyurethane PUR
Length
2m
American Wire Gauge
22
You may be interested in
Lumberg Automation Straight Female 4 way M8 to Unterminated Sensor Actuator Cable, 2mBrand: Lumberg Automation
AED 74.09Each (ex VAT)