Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lumberg, SV 5 Pole M16 Din Plug, DIN EN 60529, 5A, 60 V ac IP40, Screw On, Male, Cable Mount

RS Stock No.: 170-5525Brand: LumbergManufacturers Part No.: SV 50
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

Lumberg

Number Of Contacts

5

Gender

Male

Mounting Type

Cable Mount

Connector Size

M16

Mating Type

Screw On

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

60 V ac

IP Rating

IP40

DIN Number

DIN EN 60529

Series

SV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Plating

Gold over Silver

Contact Material

Brass

Product details

SV Cable Plugs

Straight version with threaded joint and solder terminals

Standards

IEC60130-9

Lumberg Connectors - IP40

Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.

Stock information temporarily unavailable.

AED 1,685.25

AED 33.705 Each (In a Box of 50) (ex VAT)

AED 1,769.51

AED 35.39 Each (In a Box of 50) (inc. VAT)

Lumberg, SV 5 Pole M16 Din Plug, DIN EN 60529, 5A, 60 V ac IP40, Screw On, Male, Cable Mount

AED 1,685.25

AED 33.705 Each (In a Box of 50) (ex VAT)

AED 1,769.51

AED 35.39 Each (In a Box of 50) (inc. VAT)

Lumberg, SV 5 Pole M16 Din Plug, DIN EN 60529, 5A, 60 V ac IP40, Screw On, Male, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lumberg

Number Of Contacts

5

Gender

Male

Mounting Type

Cable Mount

Connector Size

M16

Mating Type

Screw On

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

60 V ac

IP Rating

IP40

DIN Number

DIN EN 60529

Series

SV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Plating

Gold over Silver

Contact Material

Brass

Product details

SV Cable Plugs

Straight version with threaded joint and solder terminals

Standards

IEC60130-9

Lumberg Connectors - IP40

Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.