Lumberg, SV 7 Pole M16 Din Plug, DIN EN 60529, 5A, 250 V ac IP40, Screw On, Male, Cable Mount

RS Stock No.: 533-2891Brand: LumbergManufacturers Part No.: SV 70Distrelec Article No.: 14402910
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

Lumberg

Number Of Contacts

7

Gender

Male

Mounting Type

Cable Mount

Connector Size

M16

Mating Type

Screw On

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

250 V ac

IP Rating

IP40

DIN Number

DIN EN 60529

Series

SV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Plating

Gold over Silver

Contact Material

Brass

Distrelec Product Id

14402910

Product details

SV Cable Plugs

Straight version with threaded joint and solder terminals

Standards

IEC60130-9

Lumberg Connectors - IP40

Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.

Stock information temporarily unavailable.

AED 48.82

AED 48.82 Each (ex VAT)

AED 51.26

AED 51.26 Each (inc. VAT)

Lumberg, SV 7 Pole M16 Din Plug, DIN EN 60529, 5A, 250 V ac IP40, Screw On, Male, Cable Mount

AED 48.82

AED 48.82 Each (ex VAT)

AED 51.26

AED 51.26 Each (inc. VAT)

Lumberg, SV 7 Pole M16 Din Plug, DIN EN 60529, 5A, 250 V ac IP40, Screw On, Male, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 48.82
10 - 49AED 44.15
50 - 99AED 39.64
100+AED 36.07

Technical Document

Specifications

Brand

Lumberg

Number Of Contacts

7

Gender

Male

Mounting Type

Cable Mount

Connector Size

M16

Mating Type

Screw On

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

250 V ac

IP Rating

IP40

DIN Number

DIN EN 60529

Series

SV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Plating

Gold over Silver

Contact Material

Brass

Distrelec Product Id

14402910

Product details

SV Cable Plugs

Straight version with threaded joint and solder terminals

Standards

IEC60130-9

Lumberg Connectors - IP40

Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.