Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lumberg 8 Pole Right Angle Din, 4A, 24 V ac, 34 V dc, Female, Through Hole

RS Stock No.: 505-1227Brand: LumbergManufacturers Part No.: WB 81
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

Lumberg

Number Of Contacts

8

Gender

Female

Mounting Type

Through Hole

Termination Method

Solder

Body Orientation

Right Angle

Current Rating

4A

Voltage Rating

24 V ac, 34 V dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Contact Plating

Tin over Nickel

Contact Material

Brass

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Lumberg 8 Pole Right Angle Din, 4A, 24 V ac, 34 V dc, Female, Through Hole

P.O.A.

Lumberg 8 Pole Right Angle Din, 4A, 24 V ac, 34 V dc, Female, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lumberg

Number Of Contacts

8

Gender

Female

Mounting Type

Through Hole

Termination Method

Solder

Body Orientation

Right Angle

Current Rating

4A

Voltage Rating

24 V ac, 34 V dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Contact Plating

Tin over Nickel

Contact Material

Brass

Country of Origin

Italy