Lumberg, XNES/J DC Plug Rated At 1.0A, 12.0 V, Cable Mount, length 43.0mm, Nickel

Technical Document
Specifications
Brand
LumbergDC Power Connector Type
DC Plug
Inner Diameter
2.5mm
Current Rating
1.0A
Outer Diameter
5.5mm
Body Orientation
Straight
Voltage Rating
12.0 V
Length
43.0mm
Mounting Type
Cable Mount
Contact Plating
Nickel
Contact Material
Brass
Series
XNES/J
Distrelec Product Id
30422848
Country of Origin
Japan
Product details
Male Supply Plugs
Male supply connectors, for soldering onto wires.
Available in 3 internal diameter sizes: 1.4 mm, 2.1 mm and 2.5 mm.
AED 4.15
AED 4.15 Each (ex VAT)
AED 4.36
AED 4.36 Each (inc. VAT)
1
AED 4.15
AED 4.15 Each (ex VAT)
AED 4.36
AED 4.36 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 4.15 |
10 - 14 | AED 4.10 |
15 - 24 | AED 4.05 |
25 - 49 | AED 4.00 |
50+ | AED 3.85 |
Technical Document
Specifications
Brand
LumbergDC Power Connector Type
DC Plug
Inner Diameter
2.5mm
Current Rating
1.0A
Outer Diameter
5.5mm
Body Orientation
Straight
Voltage Rating
12.0 V
Length
43.0mm
Mounting Type
Cable Mount
Contact Plating
Nickel
Contact Material
Brass
Series
XNES/J
Distrelec Product Id
30422848
Country of Origin
Japan
Product details
Male Supply Plugs
Male supply connectors, for soldering onto wires.
Available in 3 internal diameter sizes: 1.4 mm, 2.1 mm and 2.5 mm.