Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lumileds3.2 V Blue LED 2835 SMD, LUXEON 2835 L128-BLU1003500000

RS Stock No.: 183-8329Brand: LumiledsManufacturers Part No.: L128-BLU1003500000
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Blue

Package Type

2835

Mounting Type

Surface Mount

Forward Voltage

3.2 V

Viewing Angle

130 °

Luminous Flux

24 lm @ 200 mA (Typ.)

Dominant Wavelength

480 nm

Dimensions

3.5 x 2.8 x 0.7mm

Forward Current

240mA

Series

LUXEON 2835

You may be interested in
Stock information temporarily unavailable.

AED 2,520.00

AED 0.63 Each (On a Reel of 4000) (ex VAT)

AED 2,646.00

AED 0.662 Each (On a Reel of 4000) (inc. VAT)

Lumileds3.2 V Blue LED 2835 SMD, LUXEON 2835 L128-BLU1003500000

AED 2,520.00

AED 0.63 Each (On a Reel of 4000) (ex VAT)

AED 2,646.00

AED 0.662 Each (On a Reel of 4000) (inc. VAT)

Lumileds3.2 V Blue LED 2835 SMD, LUXEON 2835 L128-BLU1003500000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

LED Colours

Blue

Package Type

2835

Mounting Type

Surface Mount

Forward Voltage

3.2 V

Viewing Angle

130 °

Luminous Flux

24 lm @ 200 mA (Typ.)

Dominant Wavelength

480 nm

Dimensions

3.5 x 2.8 x 0.7mm

Forward Current

240mA

Series

LUXEON 2835

You may be interested in